- RS 제품 번호:
- 206-9316
- 제조사 부품 번호:
- MT36KSF2G72PZ-1G6P1
- 제조업체:
- Micron
단종
- RS 제품 번호:
- 206-9316
- 제조사 부품 번호:
- MT36KSF2G72PZ-1G6P1
- 제조업체:
- Micron
제정법과 컴플라이언스
제품 세부 사항
The Micron® Server DRAM increases performance and helps maximize IT budgets. Maximizing installed memory capacity with Micron Server DRAM is one of the easiest and most affordable ways to make your deployments faster and more efficient.
Optimized for the latest Intel® and AMD® processor product families
100% component and module tested to mission-critical server standards
100% component and module tested to mission-critical server standards
사양
속성 | 값 |
---|---|
Desktop/Laptop | Server |
Capacity | 8 GB |
Industrial | No |
Speed | 1600MHz |
Memory Class | DDR3L |
Memory Socket | RDIMM |
Voltage | 1.3V |