nVent SCHROFF Server Cabinet Accessory EMC Gasket for Use with U-shaped Front Panels, Compatible 19 in Subracks/Rack

Subtotal (1 pack of 100 units)*

₩242,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩2,425.20₩242,482.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-0765
Distrelec 제품 번호:
110-89-952
제조사 부품 번호:
21101-854
제조업체:
nVent SCHROFF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent SCHROFF

Accessory Type

EMC Gasket

Product Type

Server Cabinet Accessory

For Use With

U-shaped Front Panels, Compatible 19 in Subracks/Rack Systems, EMC Shielding for MultipacPRO, EuropacPRO

Rack Unit

3U

IP Rating

IP20

Standards/Approvals

IEC 61587-3 (EMC), meets typical Europac/MultipacPRO EMC gasketing requirements, EN 50155 (railway electronics), IEC 60297

COO (Country of Origin):
CZ
The nVent-Schroff's front panel EMC textile shielding kit, the textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Textile EMC gasket is affixed laterally on the front panel or in the groove of the right-hand profile as appropriate. Profile seal is bonded onto the contact surface of the 19" bracket or of the rear angle and sets up the conductive connection to the U-shaped front panels.

RoHS compliant

Rack height 3U