- RS 제품 번호:
- 187-2502
- 제조사 부품 번호:
- A22NN-RNA-UAA-P112-NN
- 제조업체:
- Omron
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩27,757.091
수량 | 한팩당 |
1 + | ₩27,757.091 |
- RS 제품 번호:
- 187-2502
- 제조사 부품 번호:
- A22NN-RNA-UAA-P112-NN
- 제조업체:
- Omron
제정법과 컴플라이언스
제품 세부 사항
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
사양
속성 | 값 |
---|---|
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Blue |
Contact Configuration | DPDT |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 28.8mm |
Series | A22N |
Push Button Material | Metal |
Manufacturer Part No. | A22NN-RNA-UAA-P112-NN |
Terminal Type | Screw |
Maximum AC Voltage | 440V |
Maximum DC Voltage | 24V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |