Idec Illuminated Push Button Switch, Panel, 30 V dc
- RS 제품 번호:
- 170-3753
- 제조사 부품 번호:
- LB9Z-LED1PW
- 제조업체:
- Idec
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩21,450.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩21,450.00 |
| 10 - 19 | ₩20,611.50 |
| 20 - 49 | ₩19,753.50 |
| 50 + | ₩19,246.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 170-3753
- 제조사 부품 번호:
- LB9Z-LED1PW
- 제조업체:
- Idec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | CE, CSA, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Idec | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals CE, CSA, UL | ||
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
관련된 링크들
- Idec Illuminated Push Button Switch, Panel
- Idec Illuminated Push Button Switch, Panel, 30 V dc
- Idec White Round Illuminated Push Button Switch
- Idec CW Series Illuminated Push Button Switch, Panel, 22 mm Cutout, White LED, IP66
- Idec Illuminated Push Button Switch, Panel, 30 V dc 250 V ac
- Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, White LED, IP65
- Idec HW Series Illuminated Push Button Switch, Panel Mount White, SPST, IP20, IP65
- Idec HW Series Illuminated Push Button Switch, Panel Mount White, DPST, IP20, IP65