사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 246-957
- 제조사 부품 번호:
- 086816 01TQ18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate offers an exceptional combination of durability and functionality, making it the ideal choice for various applications. With a sleek black finish, this button plate is designed to seamlessly integrate into your control systems while enhancing overall aesthetics. Measuring 18 x 18 mm, it provides a compact solution without compromising on performance. Tailored for push-button operations, its robust construction ensures efficient functionality in demanding environments. This product emphasizes ease of installation and reliability, ensuring that your projects maintain a high standard of quality and performance. Its specifications cater to the needs of both panel builders and users, promising a dependable solution that meets industry standards.
Compact design allows for easy integration into various systems
Durable materials ensure long-lasting performance in challenging conditions
Black colour enhances the visual appeal of control panels
Designed specifically for push button operations, ensuring seamless functionality
Flat construction type simplifies installation and reduces complicated configurations
Wide operating temperature range makes it suitable for diverse environments
Lightweight design facilitates easy handling and installation
No external connections required, reducing installation complexity
Compatible with SmartWire-DT systems for enhanced connectivity options
Meets stringent safety and performance standards, ensuring reliability
Durable materials ensure long-lasting performance in challenging conditions
Black colour enhances the visual appeal of control panels
Designed specifically for push button operations, ensuring seamless functionality
Flat construction type simplifies installation and reduces complicated configurations
Wide operating temperature range makes it suitable for diverse environments
Lightweight design facilitates easy handling and installation
No external connections required, reducing installation complexity
Compatible with SmartWire-DT systems for enhanced connectivity options
Meets stringent safety and performance standards, ensuring reliability
