Schneider Electric Harmony Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS 제품 번호:
- 331-0243
- 제조사 부품 번호:
- ZB5AA5
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩12,538.50
재고있음
- 127 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,538.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-0243
- 제조사 부품 번호:
- ZB5AA5
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button Head, 22mm Cut-out Diameter, IP66 / IP67 / IP69K - ZB5AA5
This push button head is engineered for dependable control in industrial settings, allowing users to effectively interact with machinery and systems. Its robust design and precise construction ensure functionality and user-friendliness.
Features & Benefits
• Rated IP66 for excellent protection against dust and moisture
• Spring return mechanism enables quick resetting after release
• Flush profile enhances the visual integration within panels
• Sturdy plastic material ensures durability even in tough conditions
• Round shape provides multiple installation options
• Mechanical endurance rated for up to 10 million cycles
Applications
• Utilised in automatic control systems within factories
• Ideal for operating heavy machinery interfaces
• Suitable for equipment requiring frequent user engagement
• Designed for harsh outdoor conditions, featuring weatherproof components
• Employed in commercial automation systems
What is the highest operating temperature for this component?
The highest operational temperature is +70°C, ensuring reliable performance under elevated conditions.
How does the push button reset after activation?
It incorporates a spring return mechanism that automatically resets when released.
Is this component compatible with various electrical blocks?
Yes, it is compatible with standard electrical blocks designed for screw connections.
What materials are used in its construction?
The actuator is constructed from durable plastic, providing longevity and resistance to wear.
Can this push button be used in outdoor environments?
Yes, its IP66 rating makes it suitable for outdoor applications, effectively guarding against water and dust penetration.
관련된 링크들
- Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head, IP66, IP69, IP69K