Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS 제품 번호:
- 134-5417
- 제조사 부품 번호:
- ZB5AW383S
- 제조업체:
- Schneider Electric
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 134-5417
- 제조사 부품 번호:
- ZB5AW383S
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 28.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 28.5mm | ||
- COO (Country of Origin):
- FR
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Can be used with XAL control stations
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
관련된 링크들
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP66, IP67
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head, 30 mm Cutout, IP67, IP66
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K, IP66
- Schneider Electric Harmony XB5 Series Clear Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- Schneider Electric Harmony XB5 Series Orange Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66