Schneider Electric Harmony XAC Series Contact Block, 1NC

Subtotal (1 unit)*

₩42,018.00

Add to Basket
Select or type quantity
재고있음
  • 추가로 2025년 12월 15일 부터 58 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units
Per unit
1 +₩42,018.00

*price indicative

RS Stock No.:
609-4562
Mfr. Part No.:
XACS102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

브랜드

Schneider Electric

Block Type

Contact Block

Series

Harmony XAC

Contact Configuration

1NC

Pendant Control Station Accessories


A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Schneider Electric | Harmony XAC Series | Contact Blocks


The Harmony XAC series of Contact Blocks by Schneider Electric introduces you to premium quality contact blocks, perfect for all your electrical circuit needs. Schneider Electric pride themselves in high-quality products, with the XAC series being no exception to this rule. Suitable for use with several different pendant control stations.

Features and benefits


• Slow break contact operation.

• Short circuit protection via a 10 A fuse, protected by a type gG cartridge.

• Operating temperature between -25 to 70 °C

• Screw clamp terminals for use with cables with or without an end.

• Schneider Green Premium product as standard across the XB4 Contact block range.

• 18-month manufacturer warranty with Schneider

Protection ratings -

• CSA C22.2 No. 14, EN/IEC 60947-5-1, UL 508.

• Shock resistance 100 gn conforming to IEC 60068-2-27

• Overvoltage category of class II which conforms to IEC 61140

Applications -


• Used in conjunction with push buttons, signal controllers and more.


Schneider Electric - Push Buttons


Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.


Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support