RAFI Key Switch Cover for Use with Bezel
- RS 제품 번호:
- 523-943
- 제조사 부품 번호:
- 5.55.103.077/1013
- 제조업체:
- RAFI
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 523-943
- 제조사 부품 번호:
- 5.55.103.077/1013
- 제조업체:
- RAFI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Bezel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RAFI | ||
Accessory Type Bezel | ||
For Use With Bezel | ||
- COO (Country of Origin):
- DE
The RAFI Transparent Key Cap Body is a versatile component designed for precise control and signalling. Ideal for use in mechanical and system engineering, automotive, vehicle construction, and handheld terminals, it offers both functionality and durability in demanding applications. Its transparency ensures effective integration with illuminated interfaces.
Plastic material
Dimension 31.2 mm x 17.2 mm
RoHS and REACH compliant
Dimension 31.2 mm x 17.2 mm
RoHS and REACH compliant
관련된 링크들
- RAFI Key Switch Cover for Use with Bezel
- RAFI RK 90 Series Switch Body
- RAFI Push Button Bezel for Use with Key Cap Body
- RAFI Key Switch Cover for Use with Push Buttons
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,