RAFI Pushbutton Actuator for Use with RAFIX 22
- RS 제품 번호:
- 525-153
- 제조사 부품 번호:
- 1.30.270.100/2201
- 제조업체:
- RAFI
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 525-153
- 제조사 부품 번호:
- 1.30.270.100/2201
- 제조업체:
- RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
---|---|---|
브랜드 | RAFI | |
Accessory Type | Illuminated Pushbutton Ring Lighting | |
For Use With | RAFIX 22 | |
모두 선택 | ||
---|---|---|
브랜드 RAFI | ||
Accessory Type Illuminated Pushbutton Ring Lighting | ||
For Use With RAFIX 22 | ||
관련된 링크들
- RAFI Pushbutton Actuator for Use with RAFIX 22
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Illuminated Push Button Switch for Use with RAFIX 22
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 22.3mm Cutout, 250V, IP65
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series