Eaton Pushbutton Actuator for Use with Pushbutton
- RS 제품 번호:
- 248-131
- 제조사 부품 번호:
- 086330 Q25LTR-BL/WB
- 제조업체:
- Eaton
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 248-131
- 제조사 부품 번호:
- 086330 Q25LTR-BL/WB
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
제외
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator is designed to cater to the needs of modern control systems while delivering exceptional durability and reliability. The actuator is part of the RMQ16 series, known for its seamless integration into various applications. Featuring a striking blue colour, it combines functionality with aesthetic appeal, making it an excellent choice for both industrial and commercial settings. Its maintained switching function ensures consistent operation, while the robust construction meets stringent safety and performance standards. With an ambient operating temperature range suitable for diverse environments, this product excels in rigorous conditions, providing operators with a dependable solution for control requirements.
Illuminated indicator enhances visibility in low-light conditions
Designed for easy integration within existing setups
Robust materials ensure longevity and resilience
Latching mechanism provides feedback during operation
Closed construction keeps internal components protected from dust and moisture
Wide temperature tolerance allows operation in extreme environments
University approved for compliance with international safety standards
Compact size enables installation in tight spaces
Designed for easy integration within existing setups
Robust materials ensure longevity and resilience
Latching mechanism provides feedback during operation
Closed construction keeps internal components protected from dust and moisture
Wide temperature tolerance allows operation in extreme environments
University approved for compliance with international safety standards
Compact size enables installation in tight spaces
관련된 링크들
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series