- RS 제품 번호:
- 363-0553
- 제조사 부품 번호:
- 50069624
- 제조업체:
- Greenlee
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩528,404.141
수량 | 한팩당 |
1 + | ₩528,404.141 |
- RS 제품 번호:
- 363-0553
- 제조사 부품 번호:
- 50069624
- 제조업체:
- Greenlee
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Note
Use with hydraulic drivers only.
사양
속성 | 값 |
---|---|
Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm |
Hole Shape | Circular |
Hole Size | 47.0mm |
Operation | Hydraulic |