Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO, 20 → 30 V dc
- RS 제품 번호:
- 773-7330
- 제조사 부품 번호:
- UBR250-F77-E2-V31
- 제조업체:
- Pepperl + Fuchs
Subtotal (1 unit)*
₩258,048.80
재고있음
- 추가로 2025년 12월 15일 부터 5 개 단위 배송
- 추가로 2026년 2월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩258,048.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-7330
- 제조사 부품 번호:
- UBR250-F77-E2-V31
- 제조업체:
- Pepperl + Fuchs
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 0 → 250 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 20 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 12mm | |
| Width | 40mm | |
| Housing Material | Polycarbonate | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 10 Hz | |
| Switching Current | 200 mA | |
| Depth | 23mm | |
| Maximum Switching Frequency | 10Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Detection Range 0 → 250 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 20 → 30 V dc | ||
IP Rating IP67 | ||
Length 12mm | ||
Width 40mm | ||
Housing Material Polycarbonate | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 10 Hz | ||
Switching Current 200 mA | ||
Depth 23mm | ||
Maximum Switching Frequency 10Hz | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs ultrasonic proximity sensor is reflex ultrasonic sensor. It has PNP output type with 4-Pin M8 Connector.
Miniature design
Highly visible LEDs for Power ON and switching state
High switching frequency
Program input
Highly visible LEDs for Power ON and switching state
High switching frequency
Program input
관련된 링크들
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 800 mm Detection, PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor, M12, 20 → 250 mm Detection, NPN NO, 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor, M8, 10 → 100 mm Detection, PNP NC, 24 V
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO, 10 → 35 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 300 mm Detection, PNP NO, 10 → 35 V dc