Turck Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩112,950.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 15일 부터 104 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 5₩112,950.40
6 +₩108,438.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
362-3741
제조사 부품 번호:
BI10U-Q14-AP6X2
제조업체:
Turck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55.5mm

Mounting Type

Flush Mount

Width

30mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Series

BI 10U

Depth

14mm

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

250Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Switching Frequency

250 Hz

제외

COO (Country of Origin):
DE

Rectangular


Features and benefits


PBT housing and sensing face.

Side sensing-reduces housing depth.

2m PVC prewired and M8/M12 connector versions

Connector versions supplied with a 2m PUR single-ended, straight connector lead

3 wire DC

Yellow LED output status display

Green LED for power on, flashing indicates a short circuit

Turck Proximity Sensor, Rectangular PBT Housing, 2m Cable Length - Uprox Series - BI10U-Q14-AP6X2


Looking for an alarm that's triggered by metal objects? Try this Turck inductive proximity sensor. It generates a magnetic field to reliably determine the position of components made from aluminium, brass, iron or copper, in a non-contact 10mm detection range. You can put it to the test on mobile equipment, thanks to its resistance to shock and vibration. The product's tough PBT housing withstands corrosion, so it's suitable for use in humid locations. As this proximity sensor comes with a 2m cable, you have reach as well as a reliable reaction.

Features & Benefits


• Extended operating temperature range between -30°C and +85°C makes it compatible with demanding locations
• IP67-rated housing that's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• LED indicators offer quick visual status identification
• MTTF of 874 years when operating in temperatures of +40°C for longevity

Applications


• Robotics and automation
• Industrial process control
• Transportation industry
• Security systems

Is this proximity sensor protected against reverse polarity?


Yes, the product is protected against reverse polarity to minimise the chance of an incorrect connection that could cause it to malfunction.


Uprox Range


Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity

관련된 링크들