Contrinex from Molex Inductive Proximity Sensor, 3 mm Detection, 10 → 30 V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-7412
Distrelec 제품 번호:
137-57-821
제조사 부품 번호:
DW-AD-503-065
제조업체:
Contrinex from Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Contrinex from Molex

Sensor Technology

Inductive

Detection Range

3 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

DW-AD

COO (Country of Origin):
CH
The Inductive Sensor featuring a PNP output type with make contact, it reliably triggers when detecting objects. With a repeat accuracy of 0.15 mm and a load current of 200 mA, it delivers consistent performance. Operating at a switching frequency of 1 kHz, it provides rapid response times. Housed in chrome plated brass, it ensures durability in demanding environments.

RoHS compliant
IP67 degree protection

관련된 링크들