Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, Relay NO+NC, 230 V ac

Subtotal (1 unit)*

₩333,662.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2025년 12월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩333,662.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-0129
제조사 부품 번호:
CB32CLN20RVAX
제조업체:
Carlo Gavazzi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carlo Gavazzi

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Smooth Barrel

Output Function

NO+NC

Digital Switching Output Type

Relay

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

230 V ac

Length

101mm

IP Rating

IP67

Mounting Type

Non-Flush

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Series

CB32CLN

Maximum Operating Temperature

+40°C

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive Proximity Sensor is a ATEX approved capacitive sensor in thermoplastic polyester for mounting in PG36 screw gland. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. It is classified as equipment for use in atmospheres with continuous presence of explosive dust with an ignition temperature above 85 degree Celsius. It is excellent for use in the agriculture area.

CE marking
5 years of warranty
IP67 degree of protection
TRIPLESHIELD sensor protection
Transients and reverse polarity protection

관련된 링크들