Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7 → 9 V dc
- RS 제품 번호:
- 276-2985
- 제조사 부품 번호:
- IA12ESF02UC
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩59,577.20
일시적 품절
- 2026년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,577.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2985
- 제조사 부품 번호:
- IA12ESF02UC
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7 → 9 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 9V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 9.35 mA | |
| Maximum Switching Frequency | 1.4kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.4 kHz | |
| Series | IA12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7 → 9 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 9V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 9.35 mA | ||
Maximum Switching Frequency 1.4kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.4 kHz | ||
Series IA12 | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensor has M12 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.
LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
관련된 링크들
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7 → 9 V dc