BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 6.1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

₩145,380.40

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
단위당
한팩당
1 +₩145,380.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
250-5755
제조 부품 번호:
BES05KH
제조업체:
BALLUFF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6.1 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

83mm

IP Rating

IP68

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Series

BES

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

500 Hz

Maximum Switching Frequency

500Hz

Shielding

Shielded

COO (Country of Origin):
HU
The Balluff inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. It is available in wide range and offer right inductive sensor for every application. This technology is used worldwide with an optimum price/performance ratio and delivered in a short amount of time even in large quantities.

Dimension is 18 x 35 mm
M18x1 connector type
Installation for non-flush mounting
Operating range is 8 mm
Switching output PNP normally open (NO)
Switching frequency is 500 Hz
Housing material is made up of brass, nickel-free coated
Material sensing surface PBT
Connector is M12x1-male type with 3-pin
Operating voltage is between 10 to 30 VDC
Ambient temperature is between -25 to 70 °C
IP rating IP68