Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

₩99,583.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 15일 부터 21 개 단위 배송
  • 추가로 2025년 12월 18일 부터 14 개 단위 배송
  • 추가로 2026년 1월 08일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩99,583.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-9120
Distrelec 제품 번호:
302-33-842
제조사 부품 번호:
E2E-X8MB1T12-M1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67, IP69K

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

17mm

Communication Protocol

IO-LINK

Maximum Switching Frequency

800Hz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Current

16 mA

Short Circuit Overload Protection

Yes

Series

E2E-NEXT

Switching Frequency

800 Hz

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, 8mm Sensing Distance, Non-Flush Mount - E2E-X8MB1T12-M1


This Omron E2E-NEXT Proximity Sensor is an inductive sensor with an 8mm detection range and a compact barrel design (48mm length, 12mm width). It features IP67 and IP69K waterproof ratings, ensuring reliable performance in harsh industrial environments.

Features & Benefits


• Inductive sensing for precise detection
• PNP output for easy integration
• IO-Link compatibility for enhanced communication
• Durable brass housing with corrosion resistance
• Short circuit and overload protection
• Wide supply voltage range of 10-30V DC

Applications


• Positioning in automated systems
• Metal object detection in manufacturing
• Packaging and assembly line equipment
• Robotics for non-contact sensing
• Automotive assembly processes

Can it operate in extreme temperatures?


Yes, it functions between -25°C and +70°C.

Will it handle reverse polarity situations?


Yes, it includes reverse polarity protection.

관련된 링크들