Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

Subtotal (1 unit)*

₩68,037.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,037.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-894
제조사 부품 번호:
197822 E57PS-12SNN2-Q
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

Length

45.6mm

IP Rating

IP69

Mounting Type

Flush

Switching Frequency

2 kHz

Shielding

Shielded

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton proximity switch is designed for precise detection and control in industrial applications. The E57PS series from Eaton features a compact design suited for environments where space is limited while offering a robust performance. The device utilises an inductive sensing principle, ensuring reliable operation across a range of conditions. With its stainless steel housing, it provides excellent durability and resistance to environmental factors, making it a dependable choice for various applications. The E57PS is aptly designed for seamless integration, facilitating straightforward installation through its plug-in connection. Its features cater to the demands of automation systems, delivering consistent and accurate switching capabilities in demanding scenarios.

Capable of operating in ambient temperatures from -40 °C to 70 °C
Offers a degree of protection rated at IP69 and NEMA 6P
Equipped with a yellow LED indicator for status visualisation
Designed with flush mounting for streamlined installation
Shock-resistant, withstanding impacts of up to 30 g
Utilises a breaker contact switch function for enhanced safety
Supports load current ranging from 1 - 300 mA, ensuring versatility
Features repeatability of 1%, ensuring consistent operational performance

관련된 링크들