Eaton Capacitive Barrel Proximity Sensor, 35 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

₩224,885.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,885.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-918
제조사 부품 번호:
134789 E53KAL34T111ED
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

35 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

250 Hz

제외

COO (Country of Origin):
CN
The Eaton capacitive proximity switch is a testament to precision engineering, designed for reliable detection in various applications. With a sensing distance of 35mm and an optimal range of voltage supply, this product excels in environments where traditional sensors might fail. Its robust construction includes a durable plastic enclosure and a compact cylinder design, ensuring both reliability and versatility. This proximity switch operates seamlessly with a PNP switching output, offering efficient connectivity through its M12 plug-in type. Perfect for a range of industrial uses, the unique features of this sensor integrate effortlessly into your existing systems, providing enhanced operational safety without compromising performance. With an ambient operating temperature range of -25°C to 70°C, it caters to diverse conditions while maintaining consistent functionality.

Designed for easy integration into existing systems
Offers a compact and lightweight design for versatile installation
Suitable for non-flush mounting to adapt to various setups
Equipped with a red LED for clear status indication
Incorporates short-circuit protection for enhanced safety
Resistant to temperature variations for consistent performance
Features a high switching frequency for rapid response times
Provides reliable protection against wire breakage and polarity reversal

관련된 링크들