Inductive Barrel Inductive Proximity Sensor, 2 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

₩71,364.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,364.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-459
제조사 부품 번호:
136244 E57EAL6T111EP
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

제외

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor is an innovative solution designed for precise detection in varied industrial settings. Engineered with a robust stainless steel body, this slim and compact sensor is ideal for applications where space is at a premium. It operates in a voltage range of 10 to 30 V DC, ensuring compatibility with multiple operational environments. With a sensing distance of 2 mm and a non flush mounting design, this sensor delivers reliable performance even in challenging conditions.

Designed for a wide range of operational voltage to suit diverse application needs
Non flush mounting method simplifies installation without compromising performance
Short circuit protection enhances operational safety
Red LED indicator provides clear status feedback on switching states
IP67 and NEMA 6P ratings ensure protection against dust and water ingress
High shock resistance for reliability in rugged environments
Optimised for fast switching frequencies to support dynamic applications
Low voltage drop for improved energy efficiency during operation

관련된 링크들