Eaton Capacitive Threaded Barrel Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

₩224,885.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,885.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-163
제조사 부품 번호:
134790 E53KAL34T111SD
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP65

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

제외

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor offers remarkable precision and reliability for a range of industrial applications. Engineered to detect objects within a 25mm sensing distance, this device excels in environments where traditional mechanical switches may falter. Its durable construction, featuring a sturdy plastic enclosure, supports flush mounting and ensures optimal performance even in challenging conditions.

Capacitive sensing technology ensures non contact detection for enhanced longevity
Compact design allows for installation in tight spaces overcoming space constraints
IP65 protection rating provides effective resistance against dust and water ingress
Rugged build quality supports demanding industrial applications ensuring durability
Status indication via a red LED enhances visibility for quick diagnostics
Three wire design accommodates a range of applications and simplifies wiring