Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

Subtotal (1 unit)*

₩294,238.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩294,238.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-141
제조사 부품 번호:
135900 E57-12LE06-C
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Length

72.8mm

IP Rating

IP67

Switching Frequency

800 Hz

Switching Current

500 mA

제외

COO (Country of Origin):
MX
The Eaton Moeller series E57 proximity switch is engineered for precise control and reliability in automation applications. This advanced device features a compact design with stainless steel housing, providing robust protection against harsh environments. Designed to function in a voltage range of 6 – 48 V DC, the semi-shielded, NPN output configuration enhances its versatility across various installations. With a sensing distance of up to 6 mm and ample operational current capability, this switch delivers performance where it matters most. As part of the premium E57 series, it embodies cutting-edge sensor technology, enabling seamless integration in industrial applications. Certified for compliance with key safety standards, the device showcases a degree of protection rated at IP67, ensuring durability in challenging conditions.

Compact design allows for easy installation in tight spaces
Stainless steel housing ensures durability and resilience against environmental factors
Semi-shielded mounting reduces the risk of external interference
NPN output configuration provides straightforward integration with control systems
No moving parts in the switch mechanism enhances reliability and longevity
Sensing range of up to 6 mm maximises detection capabilities
IP67 rating protects against dust and temporary immersion in water
Certified to comply with IEC/EN safety standards for peace of mind
LED indicator visually signals the switching state, enhancing operational awareness
Compatible with a wide range of voltages for versatile applications