Eaton Proximity Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

₩184,973.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩184,973.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-449
제조사 부품 번호:
134761 E53KAL18T110
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Thread Size

M18

Sensor Technology

Proximity

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Frequency

250 Hz

Shielding

Shielded

제외

COO (Country of Origin):
CN
The Eaton capacitive proximity switch from the Moeller E53 series delivers precise and reliable detection for various applications. Designed to handle a switching distance of 8 mm, it ensures quick and accurate responses in numerous settings. Equipped with advanced protection features, this sensor excels in environments requiring robust solutions. Its compact design, with a diameter of just 18 mm, allows for easy integration into existing systems. This device operates efficiently across a wide voltage range, ensuring versatility for diverse operational requirements. The switch's high environmental protection rating makes it ideal for installations exposed to dust and moisture, providing peace of mind in challenging conditions.

Compact design facilitates seamless integration into tight spaces
Capacitive sensing technology guarantees high accuracy in detection
Robust protection against short circuits enhances operational safety
Adaptability across multiple voltage types promotes versatile usage
Environmentally resistant build ensures durability in demanding conditions
Instantaneous response time minimizes system delays
Flush mounting capability simplifies installation processes
LED indicator provides clear visual feedback on device status
Lightweight construction contributes to simplified handling and installation