Eaton Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO+NC, 48 V

Subtotal (1 unit)*

₩567,854.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩567,854.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-312
제조사 부품 번호:
136234 E56ADL40SAD01
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP67

Mounting Type

Flush

Switching Current

300 mA

Switching Frequency

100 Hz

Shielding

Shielded

제외

COO (Country of Origin):
MX
The Eaton E56 Proximity Sensor is designed to deliver robust performance in a compact form factor, making it an ideal solution for various industrial applications. This innovative sensor features a cubic design, with a 40mm sensing distance, ensuring precise detection of metallic targets. Its refined specifications guarantee reliable operation under diverse environmental conditions, with an impressive ambient temperature range and a high degree of protection rated at IP67.

Integrated short circuit protection for improved safety
Polarity reversal protection to prevent operational errors
Status indication through red and green LED indicators
Anticoincidence switch function for increased reliability
Designed specifically for flush mounting applications
Optimised sensor performance with minimal switching hysteresis