ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

₩128,122.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,122.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-313
제조사 부품 번호:
IGS235
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Switching Current

100 mA

Series

IGS

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for reliable and precise sensing in various industrial environments. Boasting an advanced electrical design with NPN output function, this sensor can detect objects with a sensing range of 12 mm, making it ideal for factory automation and mobile applications alike. Notably, its rugged construction ensures that it performs efficiently in challenging operational conditions, maintaining performance across a wide ambient temperature range from -40 to 85°C. Enhanced by gold plated contacts, this sensor guarantees improved sensing sensitivity and durability, signifying its suitability in demanding cooling and lubrication applications.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications