ifm electronic Inductive Rectangular Proximity Sensor, 14 mm Detection, PNP NO, 10 → 35 V dc
- RS 제품 번호:
- 187-993
- 제조사 부품 번호:
- I85000
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩296,269.20
일시적 품절
- 2026년 1월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩296,269.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-993
- 제조사 부품 번호:
- I85000
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 14 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Series | I85 | |
| Switching Current | 200 mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 14 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 35 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Series I85 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive tube sensor is designed for reliable and precise detection in numerous industrial applications. Engineered with a robust construction, it offers optimal performance in challenging environments. The advanced PNP electrical design ensures a normally open output function, making it ideal for various detection tasks. With a sensing range of less than 14 mm, it provides accurate measurements while maintaining efficiency. The sensor's IP67 protection class enhances its durability, allowing it to withstand the rigours of industrial use.
Static operating principle
Reliable detection of objects with very small diameters
Very short response time
Reliable detection of objects with very small diameters
Very short response time