ifm electronic Inductive Slot Proximity Sensor, 3.5 mm Detection, NAMUR NC, 5 → 25 V dc

Subtotal (1 unit)*

₩81,554.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,554.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-689
제조사 부품 번호:
N7S21A
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Sensor Technology

Inductive

Body Style

Slot

Detection Range

3.5 mm

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

65mm

Supply Voltage

5 → 25 V dc

Length

19mm

IP Rating

IP67

Series

N7S

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR slot sensor delivers precise detection and reliable performance in industrial settings. Its compact rectangular design is optimized for detecting objects in automation systems, offering robust functionality across a wide temperature range. The sensor is built to withstand challenging environments and features compliance with international safety standards for hazardous areas. With high switching frequency and durability, it ensures efficient and consistent operation in various applications.

For applications in hazardous areas
Precise detection of pointer positions
For connection to intrinsically safe circuits
Very high switching frequency
Wide operating temperature range

관련된 링크들