The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Features and Benefits
No more functions or settings than necessary A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module Each light grid can monitor the actuators without any extra control module (EDM function) Less cabling because only the active unit is connected Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment Rotation brackets simplify alignment too M12 connectors speed up cabling Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs Extensive error indication reduces troubleshooting time Muting sensors are connected directly to the extended model, with no need for a remote muting module Body detection, 2 to 4 beams Up to 8 m operating distance Sturdy profile
Applications
For body detection When power is available on only one side When a sturdy profile is necessary
Note
Both the base and extended models provide detection, local reset and external device monitoring (EDM), but the extended model also provides muting.
Standards
EN ISO 13849-1:2008 PL e, Cat 4 EN 61508-1..4:2010 SIL3 EN 62061:2005/A1:2013 SIL CL 3
Approvals
CE, cULus, TUV.
Note
Requires the active part 2TLA022306R0000, RS code 9209603
Perimeter and Access Guard
속성
값
Range
Orion3
Component Type
Passive Part
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number of Beams
2
Protective Height
500mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Length
580.5mm
Height
56.9mm
Application
Body
Terminal Type
8-Pin M12 Connector
Width
52mm
Dimensions
580.5 x 52 x 56.9 mm
Features
2 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance