COAX Connectors BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS 제품 번호:
- 916-0542
- 제조사 부품 번호:
- 10-005-B36-FB
- 제조업체:
- COAX Connectors
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩3,139.50
재고있음
- 196 개 단위 배송 준비 완료
- 추가로 2026년 6월 09일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩3,139.50 |
| 5 - 9 | ₩3,042.00 |
| 10 - 24 | ₩2,983.50 |
| 25 - 49 | ₩2,905.50 |
| 50 + | ₩2,827.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 916-0542
- 제조사 부품 번호:
- 10-005-B36-FB
- 제조업체:
- COAX Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | COAX Connectors | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4.5GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 COAX Connectors | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4.5GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
High Definition BNC Straight Crimp Plugs
A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.
Coax Connectors BNC Series
관련된 링크들
- COAX Connectors BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- COAX Connectors BNC Series Panel Mount Female BNC, 75 Ω, Straight Body Crimp
- COAX Connectors BNC Series Cable Male Micro BNC Connector, 75 Ω, Straight Body Crimp
- COAX Connectors BNC Series Cable Male BNC, 75 Ω, Right Angle Body Crimp
- COAX Connectors BNC Series Cable Female BNC, 75 Ω, Straight Body Crimp
- COAX Connectors Cable Male 1/2.3 Connector, 75 Ω, Straight Body Crimp
- COAX Connectors BNC Series Cable Male Micro BNC Connector, 75 Ω, Straight Body
- COAX Connectors BNC Series Surface Female BNC, 75 Ω, Right Angle Body Solder