Kestrel Anemometer USB Cable USB Interface Kit for Use with 5000 Series Weather Meter
- RS 제품 번호:
- 914-0019
- 제조사 부품 번호:
- 0785
- 제조업체:
- Kestrel
Subtotal (1 unit)*
₩176,007.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩176,007.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 914-0019
- 제조사 부품 번호:
- 0785
- 제조업체:
- Kestrel
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kestrel | |
| Accessory Type | USB Interface Kit | |
| Product Type | Anemometer USB Cable | |
| For Use With | 5000 Series Weather Meter | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kestrel | ||
Accessory Type USB Interface Kit | ||
Product Type Anemometer USB Cable | ||
For Use With 5000 Series Weather Meter | ||
Standards/Approvals No | ||
Kestrel 5000 Series USB Data Transfer Cable
The Kestrel USB data transfer cable 0785 allows wired communication between any model in the Kestrel 5000 Series and Windows/Mac computers with a USB port. The cable can be used with Kestrel LiNK software to install firmware updates and upload logged data from a 5000 Series meter. Communication between cable and meter is optical so does not compromise the Kestrel water-tight seal. Cable length is 3 ft ( 915 mm) and data transfer speeds are up to 230 Kbps. The cable weighs just 2 oz (56 gm) so is convenient to carry around.
Note
Compatible with all Kestrel 5000 Series meters
관련된 링크들
- Kestrel Vane Mount for Use with 5000 Series Weather Meter
- Kestrel 4500 Impeller Anemometer, 40m/s Max, Measures Weather Meter
- Kestrel Tripod Meter Portable Tripod for Use with Kestrel Meter
- Kestrel Computer Interface for Use with Kestrel 4000 Series
- Kestrel KESTREL 1000 Rotary Vane Anemometer, Measures Air Velocity, 40 m/s
- Kestrel KESTREL 2000 Rotary Vane Anemometer, Measures Air Velocity, Wind Chill, Temperature, 40 m/s
- Kestrel 3500 Impeller Anemometer, Measures Humidity, Air Velocity, Temperature, 40 m/s
- Kestrel Rotary Vane Anemometer, Measures Temperature, Wind Chill, Pressure, Dew Point, Altitude, Air Velocity, Relative