- RS 제품 번호:
- 913-2614
- 제조사 부품 번호:
- 0516 0270
- 제조업체:
- Testo
- RS 제품 번호:
- 913-2614
- 제조사 부품 번호:
- 0516 0270
- 제조업체:
- Testo
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
testo Hydronic Heating Smart Probe Case
This is a case only which is designed to hold a testo 115i pipe clamp probe, testo 410i vane anemometer probe, testo 510i differential pressure probe, testo 549i pressure probe and testo 805i IR thermometer.
Case for easy storage and transport of testo Smart Probes
Dimensions 9.8 x 7.2 x 2.8 in (250 x 183 x 72 mm)
Dimensions 9.8 x 7.2 x 2.8 in (250 x 183 x 72 mm)
Testo Temperature Probe Case, 249.8g Weight, Zip Closure - 0516 0270
Looking for a simple way to transport your measuring instruments? Choose this temperature probe case from Testo. It has five compartments that make it easy to insert your Testo heat-reading devices snugly in place, helping to prevent damage to your equipment while in transit. For versatility, it's compatible with the 115i (201-2154), 410i (913-2579), 510i (913-2588 and 913-6741), 549i (201-2155) and 805i (913-2591 and 913-6820) models.
Features & Benefits
Hard shell is impact-resistant
Zip closure for quick access to your temperature probes
Foam insert helps to protect devices against knocks and bumps
Zip closure for quick access to your temperature probes
Foam insert helps to protect devices against knocks and bumps
Applications
Food production
Packaging industry
HVAC systems
Packaging industry
HVAC systems
Can I carry this case by hand?
Yes, you can. Its built-in handle and compact dimensions of 250 (L) x 180 (W) x 70mm (D) make it easy to carry.
사양
속성 | 값 |
---|---|
Accessory Type | Smart Case (heater) |
For Use With | testo 115i, testo 410i, testo 510i, testo 549i, testo 805i |