RS PRO 3/8 To 1/4 in Square Adapter
- RS 제품 번호:
- 912-5410
- Distrelec 제품 번호:
- 304-14-683
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩1,306.50
재고있음
- 345 개 단위 배송 준비 완료
- 추가로 2026년 7월 23일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,306.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 912-5410
- Distrelec 제품 번호:
- 304-14-683
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Drive Size | 3/8 To 1/4 in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Drive Size 3/8 To 1/4 in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Sub Type Adapter | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
제외
RS PRO 3/8 to 1/4in Socket Adaptor
A robust and tough socket adaptor enabling the use of 1/4in sockets with 3/8in square drive tools and socket wrenches.;Constructed form Chrome Vanadium Steel combining excellent strength properties with anti-rust and corrosion protection and machined to provide a firm and secure grip on the sockets preventing wobble and socket slippage when in use.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Small Pack Size: 912-5410
Large Pack Size: 265-8314
관련된 링크들
- RS PRO 1/2 in, 1/4 in, 3/8 in Square Adapter
- Wera 3/8 in Square Adapter From Square to Hexagonal, 30 mm Overall
- RS PRO 3/8 in Square Adapter, 21.2 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- RS PRO 1/4 in Square Adapter, 20.6 mm Overall
- RS PRO 1/4 in Square Adapter, 16.4 mm Overall
- RS PRO 1/2 in Square Adapter, 28.5 mm Overall
- Bahco 1 To 3/4 in Square Adapter, 75 mm Overall