TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 3 Way, 1 Row Straight
- RS 제품 번호:
- 909-7618
- 제조사 부품 번호:
- 1-1747819-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩7,663.50
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩7,663.50 |
| 13 - 24 | ₩7,507.50 |
| 25 + | ₩7,390.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-7618
- 제조사 부품 번호:
- 1-1747819-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | Receptacle Housing | |
| Orientation | Straight | |
| Series | Dynamic 5000 | |
| Width | 47mm | |
| Length | 46.48mm | |
| Standards/Approvals | No | |
| Housing Material | Polyester | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With Receptacle Housing | ||
Orientation Straight | ||
Series Dynamic 5000 | ||
Width 47mm | ||
Length 46.48mm | ||
Standards/Approvals No | ||
Housing Material Polyester | ||
TE Connectivity 10.16mm Dynamic D-5300 Series Reverse Mount Connector Housings
Dynamic D-5300 series reverse mount connector housings with a 10.16mm pitch, a compact design and a high current capacity. These D-5300 connector housings are designed for reversed panel installation. By using a housing on the panel (or apparatus side) which accommodates the receptacle contact, the apparatus side connector meets IP20. Both the Dynamic D-5300 series tab and recepatcle housing have 'X' type keying to prevent mis-mating. The Dynamic D-5300 recepetacle connector (stock number 909-7612) is reverse panel mounting with panel mount retention for a secure connection and mates with the wire to wire Dynamic D-5300 tab housing (stock number 909-7618).
The Dynamic D-5300 series connectors are suitable for use in a wide variety of applications as replacements for terminal blocks or round terminals. The D-5300 series connector housings use high current D-5 contacts which must be purchased separately, see stock numbers 706-0412 and 706-0428 typically.
관련된 링크들
- TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 3 Way, 1 Row Straight
- TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 3 Way, 1 Row Straight
- TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 6 Way, 2 Row Straight
- TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 6 Way, 2 Row Straight
- TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 4 Way, 2 Row Straight
- TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 2 Way, 1 Row Straight
- TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 2 Way, 1 Row Straight
- TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 4 Way, 1 Row Straight