TE Connectivity, Junior Power Timer Cable Male Wire Seal Plug-In

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 50 units)*

₩3,022.50

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 150 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
50 - 1200₩60.45₩2,983.50
1250 - 2450₩58.50₩2,925.00
2500 +₩56.55₩2,847.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
909-7450
제조사 부품 번호:
963294-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Automotive Connector Seal

Termination Type

Plug-In

Sub Type

Wire Seal

Series

Junior Power Timer

Gender

Male

Housing Material

Silicone

Depth

7.8mm

Colour

Blue

Mount Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

5.8mm

Width

5.8mm

Standards/Approvals

No

TE Connectivity Junior Power Timer Connector Accessories


A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.

717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)

717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)

717-4458 - Right angle cable exit cover for 55 position JPT housing

719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)

718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)

718-0825 - Facial seal for 6 position tab housing

909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)

909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)

909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)

909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)

TE Connectivity Automotive Connectors


관련된 링크들