4D Systems SK-144G2 LCD Colour Display, 36.58 mm, 128 x 128 pixel

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩88,021.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 27일 부터 160 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩88,021.60
5 +₩86,254.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
902-8587
제조사 부품 번호:
SK-144G2
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Product Type

LCD Colour Display

Diagonal Display Size

36.58mm

Screen Resolution

128 x 128 pixel

Touch Screen

No

Viewing Area Dimensions

26 x 27 mm

Backlight Type

LCD

Minimum Supply Voltage

4V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Depth

26.5mm

Aspect Ratio

1:1

Display Type

LCD

144G2 1.4 inch microLCD Display Module & Starter Kit with GOLDELOX processor, 4D Systems


The 144G2 1.44 inch micro LCD TFT Display Module from 4D Systems is available on its own (9028638) or as part of a starter kit (9028587).

The module benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microLCD. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the 1.44" microLCD display

•128 x 128 resolution

•Up to 65k colours

•Dimensions: 31 mm x 36.2 mm x 14 mm

•Active viewing area: 25.5 mm x 26.5 mm

•2 GPIO ports for digital I/O, A/D converter, complex sound generation, RTTTL sound engine, joystick and Dallas 1-Wire devices

•10 KB of flash memory

•1 asynchronous hardware serial port

•microSD memory card adaptor

•Supports Windows fonts and characters

•Suitable for a 4 V to 5.5 V power supply

•4 mounting holes

Starter Kit Contents

•2 GB microSD card

•uUSB-PA5 programming adaptor

•150 mm 5 way female-to-female jumper cable

•5 way male-to-male adaptor

•Quick start user guide

4D Systems Colour Graphic LCD Displays


관련된 링크들