Scame IP66 Red Cable Mount 3P + E Power Connector Plug ATEX, IECEx, Rated At 32A, 380 → 415 V
- RS 제품 번호:
- 893-8057
- 제조사 부품 번호:
- 219.3236
- 제조업체:
- Scame
Subtotal (1 unit)*
₩270,889.20
재고있음
- 추가로 2026년 1월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩270,889.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 893-8057
- 제조사 부품 번호:
- 219.3236
- 제조업체:
- Scame
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Scame | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + E | |
| Voltage Rating | 380 → 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Colour | Red | |
| 모두 선택 | ||
|---|---|---|
브랜드 Scame | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 380 → 415 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Colour Red | ||
- COO (Country of Origin):
- IT
Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)
Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.
Features & Benefits
• ATEX Certified
• Chemical resistant
• Fire resistant
• High impact resistance, 20 J at 20°C
• IP66 rated
Cable Capacity
16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm
Certified:
INERIS IECEx
INERIS Atex
Note
For switched interlock outlets see typically 893-8001, 893-8029, 893-8035 and range.
Approvals
EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE
관련된 링크들
- Scame IP66 Red Cable Mount 3P + E Power Connector Plug ATEX, IECEx, Rated At 63A, 380 → 415 V
- Scame IP66 Red Cable Mount 3P + E Power Connector Plug ATEX, IECEx, Rated At 16A, 380 → 415 V
- Scame IP66 Red Surface Mount 3P+E Power Connector Socket ATEX, IECEx, Rated At 32A, 380 → 415 V
- Scame IP66 Red Surface Mount 3P + E Power Connector Socket ATEX, IECEx, Rated At 16A, 380 → 415 V
- Scame IP66 Red Surface Mount 3P + E Power Connector Socket ATEX, IECEx, Rated At 125A, 380 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 63A, 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 16A, 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 125A, 346 → 415 V