Schmersal SZ Series Lockout Tag
- RS 제품 번호:
- 880-1804
- 제조사 부품 번호:
- SZ200
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩293,750.00
일시적 품절
- 2026년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩293,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 880-1804
- 제조사 부품 번호:
- SZ200
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Lockout Tag | |
| Series | SZ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Lockout Tag | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Schmersal Lockout Tag, For Use With AZM200 Solenoid Interlock Switch, Adjustable Length - SZ200
Keep personnel safe around dangerous machinery with this lockout tag from Schmersal. Its suitable for use with AZM200 solenoid interlock switches, making it simple to assemble a complete safety switch setup. The lockout tag is designed to prevent actuation of the switch during LOTO (lockout tagout) procedures, preventing injury during maintenance and inspection. You can also use the tag to lock the actuator in place when switched on to prevent inadvertent circuit breaks.
Features & Benefits
• Suitable for mounting inside and outside the hazardous area for versatile installation
• Adjustable length between 281 and 331mm to suit your system needs
• Manual unlocking control for enhanced safety
• Light weight of 834g to minimise strain on equipment
Applications
• Factories and workshops
• Production lines
• Industrial automation systems
• Conveyor belts
Does this lockout tag accommodate padlocks?
Yes, this lockout tag has five pre-drilled holes to accommodate up to five padlocks, each with a shackle diameter of up to 6mm. This provides enhanced security by ensuring that the lockout tag can't be tampered with by unauthorised personnel.
관련된 링크들
- 10Each x 'Scaffold Safety Tag' Lockout Tag
- 50Each x 'MEWP Safety Tag' Lockout Tag
- 10Each x 'MEWP Safety Tag' Lockout Tag
- 50Each x 'Scaffold Safety Tag' Lockout Tag
- 10Each x 'Tower Scaffold Safety Tag' Lockout Tag
- 50Each x 'Tower Scaffold Safety Tag' Lockout Tag
- 10Each x 'Ladder Inspection Tag' Lockout Tag
- 10 x Lockout Tag