RS PRO Marking Tag for Use with Screw Clamp Terminal Block
Keep tabs on your screw-clamp terminal connections with this marking tag from RS PRO. The tag is simple to install and remove and, once on, makes it easy to check what each connection on your block is doing. The tag is made from durable white polyamide (PA) 66, with black printing. The plastic is abrasion-resistant so it will withstand heavy handling for longer use. It can be used at temperatures down to -40℃ and up to +105℃, making it suitable for use in a wide range of industrial environments. It's numbered from 1 to 50 so you can keep track of all your connections in a busy set-up. The product meets the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only minimal levels of any hazardous substances. Tags of this kind are commonly used in conjunction with terminal blocks in electrical cabinets.
Features and Benefits
Marking tag For use with screw-clamp terminal blocks W5 series