Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- RS 제품 번호:
- 877-7256
- Distrelec 제품 번호:
- 302-48-332
- 제조사 부품 번호:
- ES-457
- 제조업체:
- Brainboxes
Subtotal (1 unit)*
₩368,101.50
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 5월 21일 부터 2 개 단위 배송
- 추가로 2026년 6월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩368,101.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 877-7256
- Distrelec 제품 번호:
- 302-48-332
- 제조사 부품 번호:
- ES-457
- 제조업체:
- Brainboxes
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brainboxes | |
| Product Type | Device Server Serial Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 5 to 30 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | |
| Maximum Baud Rate | 1Mbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brainboxes | ||
Product Type Device Server Serial Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 5 to 30 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | ||
Maximum Baud Rate 1Mbps | ||
Brainboxes PoE Ethernet to Serial Device Server
The Brainboxes PoE Ethernet to serial device server with power over Ethernet is a state-of-the-art device that provides access to two RS232 serial ports. The ES range provides simple, instantly networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. This device can be accessed via TCP/IP sockets from any networked device like an Android tablet, PC or phone.
Features and Benefits
2 Port RS-232 with Power over Ethernet IEEE802.3af
Data rate from 110 to 1,000,000 baud
User friendly interface
Simple to use
powerful in operation
Serial port tunnelling allows serial cable replacement over any distance
No software required
Optional DIN rail mounting kit
Applications
Modem
POS
Printers
Industrial equipment
Certifications
CE
관련된 링크들
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 8, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
- Brainboxes Adapter Serial Device Server 1, 1 Mbps Baud Rate
- Brainboxes Server Serial Device Server 1, 1 MBd Baud Rate