RS PRO Sensor Box, M12, 5m cable, 5 way, 4 port

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩96,838.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 3월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 2₩96,838.80
3 - 9₩92,966.00
10 - 14₩89,093.20
15 - 74₩87,156.80
75 +₩71,722.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-1176
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Operating Voltage

24V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

Housing Material

Plastic

Temperature Range

0 → +55 °C

Cable Length

5m

COO (Country of Origin):
IN

RS PRO M12 Sensor Box, 4 Port, 5 m Cable Length


This RS PRO M12 sensor box splits and transmits signals to different components or devices. Use it to effectively relay signals to your sensor and automation equipment.
You can be sure that the robust polybutylene terephthalate (PBT) plastic housing is constructed to withstand environmental impacts and that your cables and connections won't be damaged or loosened by vibrations. The high conductivity of the nickel-plated brass contacts ensures the constant relay of signal and power so that your operations can run without interruption.
This item has an Ingress Protection (IP) rating of IP67, which means it's waterproof for up to 30 minutes and resistant to small damage-causing particles like dust. You can use the sensor box and lead in harsh indoor and outdoor settings.

Features and Benefits


• Cable length of 5 m
• Compatible connector of 5-pin M12
• Connector size of M12
• Control cable connector of M12
• Plastic housing material
• Four ports
• Five ways
• Operating voltage of 24 V DC
• Temperature range of 0°C to +55°C

관련된 링크들