RS PRO Single Mode Simplex Fibre Optic Adapter

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩8,121.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩8,121.60
10 - 24₩7,877.20
25 - 49₩7,632.80
50 - 249₩7,576.40
250 +₩6,128.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1257
Distrelec 제품 번호:
304-51-299
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Black

Housing Material

Plastic

Connector Type A

FT

Connector Type B

SC

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO XLR Format Fiber Optic Connectors


Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits


• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space saving

Available in this Range


• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.

• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector

• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector

• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector

• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector

• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.

• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector

관련된 링크들