RS PRO Split Ring

대량 구매 할인 기용 가능

Subtotal (1 pack of 20 units)*

₩11,844.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6,100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
20 - 80₩592.20₩11,844.00
100 +₩486.92₩9,738.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-507
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Split Ring

Quantity Per Package

20

Diameter

13mm

COO (Country of Origin):
GB

RS PRO Split Ring


This versatile split ring from RS PRO is used to make keychains and zip pulls. This steel wire-formed ring consists of two complete turns of a helix that's been pressed flat together. The carbon spring steel material provides improved durability and impact resistance to the ring and is nickel-plated to protect it from corrosion, so you don't have to worry about rust or oxidisation.
Because of its overlapping construction, this keychain can withstand efforts to tug it open, so it offers a secure hold that prevents items from falling off. At 1.75 mm thick and with a wire size of 0.92 mm, it's suitable for carrying fairly heavy loads without losing its form or shape. This ring is ideal for a variety of applications, particularly in the fishing and jewellery industries.

Features and Benefits


• Diameter of 13 mm
• Made of steel
• Twenty rings per package
• Key ring type
• Suitable for the RS PRO split ring kit

관련된 링크들