Timestrip Non-Reversible Time Indicator Label

Subtotal (1 Box of 100 units)*

₩93,172.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩93,172.80₩932.48

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
865-6241
제조사 부품 번호:
TS019
제조업체:
Timestrip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Timestrip

Labels Per Product

500

Reversibility

No

Label Length

19mm

Label Width

40mm

제외

COO (Country of Origin):
IL

Timestrip® Time Indicators


You know that replacing parts on time is important for maintaining the performance you expect, but you find it hard to track when replacements are due. Timestrip® time indicators make it easy by showing you time passing. No need to guess or record and calculate dates since the red colour moves past the time markers and when it gets to the end, you know that time is up.
Every time you replace a part, simply activate a new Timestrip® indicator and stick it on a room temperature surface such as paperwork, a notice board, the part or a device. It is perfect for reminding you to change a filter, replace an expired product or maintain a device.

Available in 1, 3, 6 or 12 month time lengths
± 15 % time accuracy at room temperature (22 ºC average)
Vertical Graphic but can be used flat or upright
Do not use outside, place in direct sunlight or stick to hot or cold surfaces
Splashproof only: do not immerse in water
Easy to store and use, inert until activated, single use, disposable, self-adhesive

Stock number 865-6238 - 1 month Time Label Indicator
Stock number 865-6232 - 3 month Time Label Indicator
Stock number 865-6241 - 6 month Time Label Indicator
Stock number 865-6244 - 12 month Time Label Indicator

관련된 링크들