Wurth Elektronik SMD Power Chokes Series WE-TPC Type 8012/8015/8020, SMD Power Chokes Series WE-TPC Type 8012/8015/8020
- RS 제품 번호:
- 862-5001
- 제조사 부품 번호:
- 744070
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 862-5001
- 제조사 부품 번호:
- 744070
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Inductor Kit | |
| Kit Contents | SMD Power Chokes Series WE-TPC Type 8012/8015/8020, SMD Power Chokes Series WE-TPC Type 8012/8015/8020 | |
| Number of Pieces | 34 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Inductance | 22μH | |
| Minimum Inductance | 0.18μH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Inductor Kit | ||
Kit Contents SMD Power Chokes Series WE-TPC Type 8012/8015/8020, SMD Power Chokes Series WE-TPC Type 8012/8015/8020 | ||
Number of Pieces 34 | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Inductance 22μH | ||
Minimum Inductance 0.18μH | ||
Wurth WE-TPC SMD Magnetically Shielded Power Choke Kit
Range of three Wurth Elektronik WE-TPC Design kits consisting of industrys most commonly used inductor families. The three kits WE-TPC Design kits comprising of full range of inductance values are:-
7622105 WE-TPC Design Kit 744028 small sizes - 2.8x2.8x1.1mm up to 4.8x4.8x1.8mm
7622109 WE-TPC Design Kit 744043 medium sizes - 4.8x4.8x2.8mm up to 5.8x5.8x2.8mm
7622118 WE-TPC Design Kit 744062 large sizes - 6.8x6.8x2.3mm up to 10x10x3.8mm
8625001 WE-TPC Design Kit 744070 Tiny Power Inductor
The WE-TPC series is recommended on the reference designs of the leading Power IC manufacturers of this industry and applications include: Portable power like PDA, digital camera, PCMCIA cards and displays; DC/DC converter; Embedded PC; Mobile data gathering, telemetric; LED Drivers
Extremely flat power inductor
High current capability
Magnetically shielded which results in a low leakage field
Recommended solder profile: Reflow
Operating temperature: –40 °C to +125 °C
Surface Mount Inductors and Chokes
관련된 링크들
- Wurth Elektronik SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040 Inductor Kit, 35 pieces
- Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1 A Idc
- Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 520 nH ±30 % 4.3 A Idc
- Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 220 nH ±30 % 5.5 A Idc
- Wurth Elektronik, WE-TPC, 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 900 mA Idc
- Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.6 A Idc
- Wurth Elektronik, WE-TPC, 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc
- Wurth Elektronik, WE-TPC, 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 1.15 A Idc