Wurth Elektronik, 6006 Crimp Die Set, Coaxial Type Crimp Die Black
- RS 제품 번호:
- 847-6701
- 제조사 부품 번호:
- 600619228180
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-6701
- 제조사 부품 번호:
- 600619228180
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Crimp Die Set | |
| Insulation | Uninsulated | |
| Number of Pieces | 3 | |
| Cutting Capacity | 28 to 18 AWG | |
| Colour | Black | |
| Number of Ports | 3 | |
| Sub Type | Crimp Die | |
| Series | 6006 | |
| For Use With | Connectors And Terminals | |
| Standards/Approvals | DIN 41641 part 1 | |
| Contents | Two Setscrews For The Dies, Positioning Locator, A Set Of Dies, Basic Tool With Adjustment Dial And Quick Release | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Crimp Die Set | ||
Insulation Uninsulated | ||
Number of Pieces 3 | ||
Cutting Capacity 28 to 18 AWG | ||
Colour Black | ||
Number of Ports 3 | ||
Sub Type Crimp Die | ||
Series 6006 | ||
For Use With Connectors And Terminals | ||
Standards/Approvals DIN 41641 part 1 | ||
Contents Two Setscrews For The Dies, Positioning Locator, A Set Of Dies, Basic Tool With Adjustment Dial And Quick Release | ||
- COO (Country of Origin):
- DE
Wurth Electronik Hand Crimp Tool Frame
Hand crimp tool frame with a dial for crimp force adjustment, a six step ratchet action that ensures a full crimp is achieved before automatically opening and quick release. The built-in quick release mechanism enables the user to open the crimp tool in the event of crimp failiure. This hand crimping tool is not supplied with crimp dies, these need to be purchased separately:
Stock number 847-6701 is a crimp die for use with WR-WTB 2.54mm female crimp contacts (AWG 28-22) and WR-WTB 3.96mm female crimp contacts (AWG 22-18)
Stock number 847-6711 is a crimp die for use with WR-MPC4 4.20mm male and female crimp contacts with wire size ranges 16 AWG, 24-18 AWG, 27-22 AWG and 28-22 AWG
Stock number 847-6720 is a crimp die for use with WR-MPC3 3.0mm male and female crimp contacts with wire size ranges 20 AWG and 24-22 AWG
For further details on this crimp tool frame please refere to datasheet on our website.