- RS 제품 번호:
- 847-4948
- 제조사 부품 번호:
- MGPS-xx
- 제조업체:
- Amescon
단종
- RS 제품 번호:
- 847-4948
- 제조사 부품 번호:
- MGPS-xx
- 제조업체:
- Amescon
제정법과 컴플라이언스
- COO (Country of Origin):
- AT
제품 세부 사항
GPS Module for PiloT Raspberry Pi Extension Board
The GPS Module fits into one of the module slots on the PiloT Extension Board for the Raspberry Pi. The module is perfect for adding GPS to your Pi-based designs.
Features & Benefits of the GPS Module for PiloT
Power consumption: 20 mA tracking, 25 mA acquisition
210 PRN channels
66 search channels
22 simultaneous tracking channels
Supports various location and navigation applications including autonomous GPS, QZSS, SBAS (WAAS, EGNO, GAGAN, MSAS), AGPS
Ultra-high sensitivity: — 165 dBm (without patch antenna) up to 45 dB C/N of SVs in open sky reception
High update rate of up to 10 Hz
AGPS support for fast TTFF (EPO 7/14 days)
Built-in 15 x 15 2.5 mm certain patch antenna
Microcoaxial antenna jacket — Molex 0734120110
Dimensions: 35.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
Features & Benefits of the GPS Module for PiloT
Power consumption: 20 mA tracking, 25 mA acquisition
210 PRN channels
66 search channels
22 simultaneous tracking channels
Supports various location and navigation applications including autonomous GPS, QZSS, SBAS (WAAS, EGNO, GAGAN, MSAS), AGPS
Ultra-high sensitivity: — 165 dBm (without patch antenna) up to 45 dB C/N of SVs in open sky reception
High update rate of up to 10 Hz
AGPS support for fast TTFF (EPO 7/14 days)
Built-in 15 x 15 2.5 mm certain patch antenna
Microcoaxial antenna jacket — Molex 0734120110
Dimensions: 35.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol