Lovato CX Series USB Adapter Plug for Use with Measuring Instrument, Programming, Data Download, Diagnostics, Firmware

Subtotal (1 unit)*

₩241,786.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 02일 부터 1 개 단위 배송
  • 추가로 2026년 3월 19일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩241,786.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
833-2730
제조사 부품 번호:
CX01
제조업체:
Lovato
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato

Accessory Type

USB/Optical Dongle with Connecting Cable

Series

CX

For Use With

Measuring Instrument, Programming, Data Download, Diagnostics, Firmware Upgrade

Application

Data Download, Diagnosis And Firmware Upgrade, Programming

Dimensions

90 x 47 x 86 mm

해당 안됨

COO (Country of Origin):
IT

Lovato Series CX USB Adaptor Plug, 90x47x86mm - CX01


This USB adaptor plug is an essential accessory for users seeking efficient connectivity for measuring instruments and programming tools. Designed to enhance diagnostics, data downloads, and firmware upgrades, it delivers strong performance for professionals in automation, electronics, and other related fields. Its compact design and versatile applications ensure smooth communication between various systems, leading to improved operational efficiency and reliability.

Features & Benefits


• Connects measuring instruments for effective USB data transfer
• Facilitates firmware upgrades, enhancing device performance
• Serves as a diagnostics dongle for quick troubleshooting
• Enables programming capabilities, increasing functionality
• Compact dimensions allow for easy portability and storage

Applications


• Supports data downloads for programming devices
• Assists in diagnostics for measuring and control instruments
• Allows for firmware upgrades to enhance operational capabilities
• Used for programming various industry-standard devices

What type of devices can connect to it?


It is compatible with various measuring instruments and programming devices.

How do I install it?


Simply plug the adaptor into your device's USB port and follow the on-screen prompts to begin setup.

Can it be used with different measurement tools?


Yes, it is versatile and can be used with a variety of measurement and programming tools.

Is it suitable for firmware updates?


Yes, it is designed for firmware upgrades to ensure optimal device functionality.

How do I ensure it works effectively?


Make sure it is securely connected and compatible with the devices you intend to use for best performance.

관련된 링크들