Rubbermaid Commercial Products BRUTE 121L Red Snap-On Polyethylene Waste Bin
- RS 제품 번호:
- 828-8927
- 제조사 부품 번호:
- FG263200RED
- 제조업체:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
₩132,408.40
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2026년 2월 05일 부터 18 개 단위 배송
- 추가로 2026년 2월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,408.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 828-8927
- 제조사 부품 번호:
- FG263200RED
- 제조업체:
- Rubbermaid Commercial Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 121L | |
| Colour | Red | |
| Material | Polyethylene | |
| Wheeled | No | |
| Trade Name | BRUTE | |
| Diameter | 559 mm | |
| Height | 692mm | |
| Width | 556.7 mm | |
| Lid | No | |
| Lid Type | Snap-On | |
| Standards/Approvals | USDA, PROP, NSF, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 121L | ||
Colour Red | ||
Material Polyethylene | ||
Wheeled No | ||
Trade Name BRUTE | ||
Diameter 559 mm | ||
Height 692mm | ||
Width 556.7 mm | ||
Lid No | ||
Lid Type Snap-On | ||
Standards/Approvals USDA, PROP, NSF, REACH | ||
제외
- COO (Country of Origin):
- US
Rubbermaid Brute 121.1L Red PE Dustbin
Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!
Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.
Brute Containers 121 L, High Durability Waste Collection and Storage Container.
Heavy-duty cylindrical dustbin that provides a durable, all-plastic solution for the collection and disposal of waste products, including food waste. As a USDA Meat & Poultry Equipment Group listed item, this dustbin will therefore assist in complying with HACCP guidelines.
Venting channels reduce the development of a vacuum within the bin, making it 50% easier to remove. Integrated cinches on the bin rim secure the bin liner and allow for easy, straightforward removal that is knot-free.
Features & Benefits
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!
Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.
NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified
Rubbermaid Brute Containers
관련된 링크들
- Rubbermaid Commercial Products BRUTE 121L White Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121L Yellow Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121L Blue Snap-On Polyethylene Waste Bin
- Rubbermaid Commercial Products Vented Brute 32gal Green Resin Waste Bin
- Rubbermaid Commercial Products Vented Brute 44gal Red Resin Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Blue Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L White Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Yellow Polyethylene Waste Bin